Print Page
Image is for illustrative purposes only. Please refer to product description.
1,384 In Stock
Need more?
1384 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.270 (CNY94.0951) |
| 5+ | CNY71.800 (CNY81.134) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY83.27 (CNY94.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4432-B1-FMR
Order Code2930567
Technical Datasheet
Frequency Min240MHz
Frequency Max930MHz
RF / IF ModulationFSK, GFSK, OOK
Data Rate256Kbps
Receiving Current18.5mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current85mA
Output Power (dBm)20dBm
Sensitivity dBm-121dBm
RF Transceiver ApplicationsHome Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
240MHz
RF / IF Modulation
FSK, GFSK, OOK
Receiving Current
18.5mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Output Power (dBm)
20dBm
RF Transceiver Applications
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
930MHz
Data Rate
256Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
85mA
Sensitivity dBm
-121dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025