Print Page
Image is for illustrative purposes only. Please refer to product description.
2,257 In Stock
Need more?
2257 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.100 (CNY66.783) |
| 10+ | CNY56.770 (CNY64.1501) |
| 25+ | CNY53.970 (CNY60.9861) |
| 50+ | CNY52.070 (CNY58.8391) |
| 100+ | CNY50.310 (CNY56.8503) |
| 250+ | CNY48.560 (CNY54.8728) |
| 500+ | CNY46.790 (CNY52.8727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY59.10 (CNY66.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7013-A20-GM1R
Order Code3265008
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time18s
Temperature Response Time0.7s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
0.7s
Sensor Output Type
Digital
No. of Pins
10Pins
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
MSL
MSL 2 - 1 year
Humidity Accuracy
± 2% RH
RH Response Time
18s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.9V
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361