Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.140 (CNY21.6282) |
| 10+ | CNY16.550 (CNY18.7015) |
| 50+ | CNY15.810 (CNY17.8653) |
| 100+ | CNY15.070 (CNY17.0291) |
| 250+ | CNY14.790 (CNY16.7127) |
| 500+ | CNY14.520 (CNY16.4076) |
| 1000+ | CNY13.340 (CNY15.0742) |
| 2500+ | CNY13.030 (CNY14.7239) |
Product Information
Product Overview
The SI7050-A20-IM is a Digital Temperature Sensor that offers industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analogue-to-digital converter with up to 14- bit resolution, signal processing, calibration data and an I²C interface. The patented use of novel signal processing and analogue design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
- Accuracy maintained over the entire operating temperature and voltage range
- Low power consumption - 195nA Average current at 1Hz sample rate
Applications
Sensing & Instrumentation, HVAC, Computers & Computer Peripherals, Medical, Consumer Electronics, Industrial, Automation & Process Control, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 1°C
-40°C
125°C
DFN
6Pins
3.6V
14 bits
-40°C
-
MSL 2 - 1 year
Digital
± 1°C
-40°C
125°C
DFN
1.9V
-
I2C
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate