Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI7211-B-00-IVR
Order Code3265023
Product RangeSi721x Series
Your Part Number
Technical Datasheet
7,182 In Stock
Need more?
7182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.320 (CNY20.7016) |
| 10+ | CNY10.580 (CNY11.9554) |
| 50+ | CNY9.640 (CNY10.8932) |
| 100+ | CNY8.700 (CNY9.831) |
| 250+ | CNY8.190 (CNY9.2547) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 2500+ | CNY5.760 (CNY6.5088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.32 (CNY20.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7211-B-00-IVR
Order Code3265023
Product RangeSi721x Series
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor Type-
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi721x Series
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Sensor Type
-
Sensor Case Style
SOT-23
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Product Range
Si721x Series
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001