Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8431AB-D-IS
Order Code2930608
Technical Datasheet
No. of Channels3Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate1Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Channels
3Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
2.7V
IC Case / Package
WSOIC
Data Rate
1Mbps
Output Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025