Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,329.760 (CNY2,632.6288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,329.76 (CNY2,632.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The SLWSTK6224A is an EZR32WG 169MHz wireless Starter Kit an excellent starting point to get familiar with the EZR32 wonder gecko wireless microcontrollers. The kit mainboard contains sensors and peripherals demonstrating some of the wireless MCU's many capabilities. The kit provides all necessary tools for developing a Silicon Labs wireless application.
- Ethernet and USB connectivity
- Advanced energy monitoring
- Packet trace interface support
- SEGGER J-link OB debugger
- Debug multiplexer supporting external hardware as well as radio board
- Si7021 relative humidity and temperature sensor
- Ultra low power 128x128 pixel memory LCD
- LEDs/pushbuttons/reset button
- 20-pin 2.54mm Header for expansion boards
- Breakout pads for direct access to all radio I/O pins
- Power sources including USB and CR2032 coin cell holder
- EZR32WG330F256R63G MCU with 256kB flash and 32kB RAM
- SMA antenna connector
- USB micro-B connector
- Backup domain capacitor
Applications
Test & Measurement, Industrial
Contents
2x Mainboards, 2x Radio boards, 2x Antennas with SMA connector,2x CR2032 lithium batteries, 2x USB type A-to-USB mini-B cables and 2x USB type A-to-USB micro-B cables.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2