Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.650 (CNY439.1745) |
| 5+ | CNY373.710 (CNY422.2923) |
| 10+ | CNY359.870 (CNY406.6531) |
| 20+ | CNY347.020 (CNY392.1326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.65 (CNY439.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No134328
Order Code8448809
Technical Datasheet
Test Connector Type A4mm Banana Jack
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial39.4ft
Lead Length - Metric12m
Insulator ColourBlack
Current Rating20A
Voltage Rating1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 12m Black cable reel
- Silicone double insulated
- Highly flexible
- One end is terminated 4mm right angled plug
- One end has a 4mm socket which original lead is plugged
Technical Specifications
Test Connector Type A
4mm Banana Jack
Lead Length - Imperial
39.4ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
12m
Current Rating
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371991