Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAF/N-TYPEM
Order Code4706724
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.580 (CNY129.4754) |
| 5+ | CNY104.340 (CNY117.9042) |
| 10+ | CNY94.100 (CNY106.333) |
| 50+ | CNY92.730 (CNY104.7849) |
| 100+ | CNY81.840 (CNY92.4792) |
| 250+ | CNY76.360 (CNY86.2868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.58 (CNY129.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAF/N-TYPEM
Order Code4706724
Technical Datasheet
Convert From Coax TypeQMA
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ADAPT/QMAF/N-TYPEM from Siretta is a QMA Socket to N Type Plug Adaptor.
Technical Specifications
Convert From Coax Type
QMA
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035