Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.660 (CNY65.1558) |
5+ | CNY51.780 (CNY58.5114) |
10+ | CNY45.900 (CNY51.867) |
50+ | CNY43.700 (CNY49.381) |
100+ | CNY38.490 (CNY43.4937) |
250+ | CNY38.050 (CNY42.9965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.66 (CNY65.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMAM/SMAF/RA
Order Code2666791
Product RangeADAPT
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleRight Angle Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product RangeADAPT
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMA plug to SMA 90° socket antenna adaptor
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
-
Product Range
ADAPT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005