Print Page
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.500 (CNY59.325) |
| 5+ | CNY47.170 (CNY53.3021) |
| 10+ | CNY41.820 (CNY47.2566) |
| 50+ | CNY38.990 (CNY44.0587) |
| 100+ | CNY34.360 (CNY38.8268) |
| 250+ | CNY33.680 (CNY38.0584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.50 (CNY59.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMAM/SMAM
Order Code2916212
Product RangeADAPT
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product RangeADAPT
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Operating frequencies: Up to 6GHz
- Connector: SMA Male to SMA Male
- Mounting Method: Direct connect
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
ADAPT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042