Print Page
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.630 (CNY94.5019) |
| 5+ | CNY74.340 (CNY84.0042) |
| 10+ | CNY65.040 (CNY73.4952) |
| 50+ | CNY62.920 (CNY71.0996) |
| 100+ | CNY60.790 (CNY68.6927) |
| 250+ | CNY58.620 (CNY66.2406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.63 (CNY94.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA11/1M/SMAM/S/S/20
Order Code2717645
Product RangeAlpha
Technical Datasheet
Antenna TypeBlade
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain2.5dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive mount quad band GSM/3G flat blade antenna
- 1m RG174 coaxial cable with SMA male connector
- Mounts discretely in installation, good for covert use
- Meets all EU compliance criteria for electronic goods
- Intended for internal to equipment use
Applications
Wireless
Technical Specifications
Antenna Type
Blade
Frequency Max
2.1GHz
Gain
2.5dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0412