Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA1A/3M/BNCM/S/S/11
Order Code2917002
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.080 (CNY146.9904) |
| 5+ | CNY120.400 (CNY136.052) |
| 10+ | CNY110.240 (CNY124.5712) |
| 50+ | CNY105.970 (CNY119.7461) |
| 100+ | CNY103.420 (CNY116.8646) |
| 250+ | CNY99.440 (CNY112.3672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.08 (CNY146.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
T-Bar
VSWR
2
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.4GHz
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042