Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.580 (CNY197.2754) |
| 5+ | CNY139.870 (CNY158.0531) |
| 10+ | CNY105.150 (CNY118.8195) |
| 50+ | CNY103.550 (CNY117.0115) |
| 100+ | CNY101.950 (CNY115.2035) |
| 250+ | CNY100.350 (CNY113.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.58 (CNY197.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA40/2.5M/SMAM/S/S/29
Order Code2717648
Product RangeAlpha
Technical Datasheet
Antenna TypeT-Bar
Frequency Min824MHz
Frequency Max2.6GHz
Antenna MountingAdhesive
Gain2dBi
VSWR3
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive mount 2G/3G/4G T-bar antenna
- 2.5m PRO100 low loss cable with SMA male connector
- Applicable for Bluetooth and Wi-Fi applications
- T-bar size of 155mm x 30mm x 4.5mm
Applications
Wireless
Technical Specifications
Antenna Type
T-Bar
Frequency Max
2.6GHz
Gain
2dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
824MHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12