Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMA500B058L13
Order Code2666850
Product RangeASM Series
Technical Datasheet
102 In Stock
20 more incoming. You can reserve stock now
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.780 (CNY364.7414) |
| 5+ | CNY309.150 (CNY349.3395) |
| 10+ | CNY295.520 (CNY333.9376) |
| 50+ | CNY281.890 (CNY318.5357) |
| 100+ | CNY268.260 (CNY303.1338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.78 (CNY364.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA500B058L13
Order Code2666850
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric5m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Socket
Impedance50ohm
Jacket ColourBlack
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Siretta Low loss RF extension cable to help meet your specific requirements for RF installation.
- RG58 replacement
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
ASM Series
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Socket
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185