Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.900 (CNY508.387) |
| 5+ | CNY393.660 (CNY444.8358) |
| 10+ | CNY326.180 (CNY368.5834) |
| 50+ | CNY292.440 (CNY330.4572) |
| 100+ | CNY269.940 (CNY305.0322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.90 (CNY508.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASME500F058L13
Order Code2666858
Product RangeASM Series
Connector to ConnectorFME Plug to FME Jack
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Siretta Low loss RF extension cable to help meet your specific requirements for RF installation.
Technical Specifications
Connector to Connector
FME Plug to FME Jack
Impedance
50ohm
Cable Length - Metric
5m
Product Range
ASM Series
Coaxial Cable Type
RG58
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175