Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.010 (CNY126.5713) |
| 5+ | CNY85.880 (CNY97.0444) |
| 10+ | CNY59.750 (CNY67.5175) |
| 50+ | CNY57.660 (CNY65.1558) |
| 100+ | CNY54.710 (CNY61.8223) |
| 250+ | CNY51.760 (CNY58.4888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.01 (CNY126.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMK010X174S11
Order Code2916223
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
SVHC
No SVHC (25-Jun-2025)
Coaxial Cable Type
RG174
Cable Length - Imperial
3.9"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042