Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMK010Y174S11
Order Code2916224
Product RangeASM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.610 (CNY119.3393) |
| 5+ | CNY91.260 (CNY103.1238) |
| 10+ | CNY76.900 (CNY86.897) |
| 50+ | CNY76.180 (CNY86.0834) |
| 100+ | CNY75.460 (CNY85.2698) |
| 250+ | CNY73.960 (CNY83.5748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.61 (CNY119.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMK010Y174S11
Order Code2916224
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° MMCX Plug to FME Bulkhead Plug
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type AMMCX Right Angle Plug
Connector Type BFME Bulkhead Plug
Impedance-
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MMCX Right Angle Plug
Impedance
-
Product Range
ASM Series
Connector to Connector
90° MMCX Plug to FME Bulkhead Plug
Coaxial Cable Type
RG174
Connector Type B
FME Bulkhead Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042