Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY97.810 (CNY110.5253) |
5+ | CNY87.330 (CNY98.6829) |
10+ | CNY76.840 (CNY86.8292) |
50+ | CNY74.140 (CNY83.7782) |
100+ | CNY71.840 (CNY81.1792) |
250+ | CNY70.530 (CNY79.6989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.81 (CNY110.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASML010L178S11
Order Code2917011
Connector to ConnectorMMCX Plug to MMCX Plug
Coaxial Cable TypeRG178
Impedance-
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Colour-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Impedance
-
Cable Length - Metric
100mm
SVHC
No SVHC (21-Jan-2025)
Coaxial Cable Type
RG178
Cable Length - Imperial
3.9"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042