Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMR2000A058L13
Order Code2916229
Product RangeASM Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.860 (CNY701.5718) |
| 5+ | CNY585.960 (CNY662.1348) |
| 10+ | CNY551.060 (CNY622.6978) |
| 50+ | CNY543.320 (CNY613.9516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.86 (CNY701.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMR2000A058L13
Order Code2916229
Product RangeASM Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Coaxial Cable TypeRG58
Connector Type AN Type Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
20m
Connector Type A
N Type Plug
Impedance
-
Product Range
ASM Series
Cable Length - Imperial
66ft
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.723026