Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMZG300A058L13
Order Code2916233
Product RangeASM Series
Your Part Number
Technical Datasheet
20 In Stock
20 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.690 (CNY418.8797) |
| 5+ | CNY338.870 (CNY382.9231) |
| 10+ | CNY307.050 (CNY346.9665) |
| 50+ | CNY301.420 (CNY340.6046) |
| 100+ | CNY283.680 (CNY320.5584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.69 (CNY418.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG300A058L13
Order Code2916233
Product RangeASM Series
Technical Datasheet
Connector to ConnectorSMA Plug to TNC Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to TNC Plug
Cable Length - Metric
3m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
ASM Series
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131995