Print Page
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.260 (CNY108.7738) |
| 5+ | CNY83.180 (CNY93.9934) |
| 10+ | CNY70.640 (CNY79.8232) |
| 50+ | CNY67.660 (CNY76.4558) |
| 100+ | CNY64.470 (CNY72.8511) |
| 250+ | CNY61.780 (CNY69.8114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.26 (CNY108.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA10A/X/SMAM/RP/S/17
Order Code2717653
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max2.4GHz
Antenna MountingRP SMA Connector
Gain3dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Direct connect Wi-Fi/WLAN stubby antenna with SMA-RP male connector
- 1/4 wave radiating element
- Omni-directional radiation
- Rubber overmoulded, flexible whip antenna
- Rugged construction for portable equipment
- Meets all EU compliance criteria for electronic goods
- Ideal for many popular radio modules and equipment
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.4GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
RP SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2