Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.310 (CNY100.9203) |
| 5+ | CNY76.020 (CNY85.9026) |
| 10+ | CNY62.720 (CNY70.8736) |
| 50+ | CNY61.140 (CNY69.0882) |
| 100+ | CNY59.550 (CNY67.2915) |
| 250+ | CNY57.960 (CNY65.4948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.31 (CNY100.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA20/X/SMAM/RP/S/35
Order Code2916190
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain0dBi
VSWR1.5
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Delta 20 is a compact and direct connect 2.4GHz stubby antenna at 28.5mm long including the connector. This antenna has a reverse polarity SMA male connector. This range of very compact 2.4GHz direct connect antennas is likely to be one of the most popular stubby antennas given their performance and size.
- Compact direct connect WiFi / Bluetooth antenna
- 28.5mm overall length
- SMA male RP connector
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042