Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.330 (CNY105.4629) |
| 5+ | CNY80.830 (CNY91.3379) |
| 10+ | CNY68.320 (CNY77.2016) |
| 50+ | CNY65.600 (CNY74.128) |
| 100+ | CNY62.880 (CNY71.0544) |
| 250+ | CNY61.160 (CNY69.1108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.33 (CNY105.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
VSWR
2
Input Impedance
50ohm
Frequency Min
2.4GHz
Gain
0dBi
Input Power
1W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042