Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoDELTA45/X/SMAM/RP/S/35
Order Code4419938
Product RangeDelta 45 Series
Your Part Number
Technical Datasheet
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.060 (CNY352.6278) |
| 5+ | CNY282.640 (CNY319.3832) |
| 10+ | CNY253.210 (CNY286.1273) |
| 50+ | CNY239.810 (CNY270.9853) |
| 100+ | CNY226.410 (CNY255.8433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.06 (CNY352.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA45/X/SMAM/RP/S/35
Order Code4419938
Product RangeDelta 45 Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain0dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta 45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / Bluetooth
Frequency Max
2.5GHz
Gain
0dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta 45 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012