Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY101.780 (CNY115.0114) | 
| 5+ | CNY82.370 (CNY93.0781) | 
| 10+ | CNY62.950 (CNY71.1335) | 
| 50+ | CNY62.220 (CNY70.3086) | 
| 100+ | CNY61.500 (CNY69.495) | 
| 250+ | CNY60.780 (CNY68.6814) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY101.78 (CNY115.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO11/0.2M/IPEX/S/S/12
Order Code2717674
Product RangeEcho
Technical Datasheet
Antenna TypePCB
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna Mounting-
Gain2.6dBi
VSWR1.6
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.4GHz Wi-Fi PCB antenna for embedded applications
- 200mm long coaxial cable with Ipex (U.FL compatible) connector
- 1/4 wave dipole radiating element
- Compact size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.5GHz
Gain
2.6dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
-
VSWR
1.6
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069