Print Page
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.460 (CNY149.6798) |
| 5+ | CNY115.480 (CNY130.4924) |
| 10+ | CNY98.500 (CNY111.305) |
| 50+ | CNY94.760 (CNY107.0788) |
| 100+ | CNY91.030 (CNY102.8639) |
| 250+ | CNY85.100 (CNY96.163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.46 (CNY149.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO27/0.1M/IPEX/S/S/15
Order Code2948820
Product RangeEcho
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542MHz
Antenna MountingI-Pex Connector
Gain27dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECHO27/0.1M/IPEX/S/S/15 from Sirreta is a 27dBi GPS active antenna. Combine excellent performance characteristics at a low operating voltage in a small sized format making it an ideal antenna where power consumption and board space is a key factor. A built in LNA giving 27dB gain from just 6.6mA current consumption it operates between 2.3 – 5.5V DC. Combined with a small size of just 15mm x 15mm it is ideally suited to low power, small sized applications.
- Built in LNA (Low Noise Amplifier) that produces high gain potential
- Ceramic filter to reduce noise
- Small footprint allows integration into tight spaces
- 1.13mm cable type
- Dimensions: 15x15x7.45mm
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542MHz
Gain
27dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02