Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.510 (CNY141.8263) |
| 5+ | CNY117.030 (CNY132.2439) |
| 10+ | CNY107.830 (CNY121.8479) |
| 50+ | CNY102.700 (CNY116.051) |
| 100+ | CNY99.830 (CNY112.8079) |
| 250+ | CNY95.340 (CNY107.7342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.51 (CNY141.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO34/0.1M/UFL/S/S/17
Order Code2916195
Product RangeEcho
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max2.4GHz
Antenna MountingUFL Connector
Gain2dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Echo 34 is a compact and active WiFi/ Bluetooth/Zigbee embedded low profile antenna. This low profile ceramic patch antenna is perfect for WiFi applications designed to include embedded solutions that can still produce high levels of performance despite its small form factor. The Echo 34 is supplied, as standard, with 100mm 1.13mm Ø coaxial cable, terminated with a UFL connector
- Dimensions: 25x25x5.2mm
Technical Specifications
Antenna Type
Patch
Frequency Max
2.4GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
UFL Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042