Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.470 (CNY92.0611) |
| 5+ | CNY65.160 (CNY73.6308) |
| 10+ | CNY48.840 (CNY55.1892) |
| 50+ | CNY48.660 (CNY54.9858) |
| 100+ | CNY48.470 (CNY54.7711) |
| 250+ | CNY48.270 (CNY54.5451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.47 (CNY92.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO36/0.1M/IPEX/S/S/26
Order Code3690369
Product RangeEcho
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min698MHz
Frequency Max2700MHz
Antenna MountingCable
Gain3dB
VSWR3
Input Power-
Input Impedance50kohm
Antenna PolarisationLinear
Product RangeEcho
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2700MHz
Gain
3dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
698MHz
Antenna Mounting
Cable
VSWR
3
Input Impedance
50kohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1