Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.450 (CNY449.1185) |
| 5+ | CNY368.290 (CNY416.1677) |
| 10+ | CNY339.120 (CNY383.2056) |
| 50+ | CNY309.960 (CNY350.2548) |
| 100+ | CNY280.790 (CNY317.2927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.45 (CNY449.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE15/2.5M/FMEF/S/S/26
Order Code3497816
Product RangeMike 15
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingMagnetic
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMike 15
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Mike 15 magnetic mount antenna is a good broad frequency band antenna. Typical applications for this antenna are utility metering, alarm panels and sensor monitoring.
- Operates on all 4 worldwide cellular network frequencies
- Coverage for WiFi, Bluetooth and Zigbee
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
Whip
Frequency Max
2.7GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
Mike 15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5