Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.050 (CNY142.4365) |
| 5+ | CNY102.610 (CNY115.9493) |
| 10+ | CNY79.160 (CNY89.4508) |
| 50+ | CNY76.580 (CNY86.5354) |
| 100+ | CNY74.000 (CNY83.620) |
| 250+ | CNY71.400 (CNY80.682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.05 (CNY142.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE1B/0.5M/SMAM/S/S/20
Order Code2717683
Product RangeMike
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingMagnetic
Gain3.5dBi
VSWR1.5
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMike
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Magnetic mount quad band GSM/GPRS and 3G whip antenna
- 0.5m RG174 coaxial cable with SMA male connector
- 1/4 wave radiating element
- Great for temporary installations, evaluation kits or on metal surfaces
- Allows easy selection and quick integration to metal surfaces
- Meets all EU compliance criteria for electronic goods
- Sturdy metal construction
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
1.9GHz
Gain
3.5dBi
Input Power
60W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1