Print Page
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.910 (CNY144.5383) |
| 5+ | CNY115.100 (CNY130.063) |
| 10+ | CNY102.290 (CNY115.5877) |
| 50+ | CNY96.680 (CNY109.2484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.91 (CNY144.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/3M/MCXM/S/S/17
Order Code2717686
Product RangeMike
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1575.42MHz
Antenna MountingMagnetic / Adhesive
Gain28dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMike
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Magnetic mount IP67 rated GPS patch antenna
- 3m RG174 coaxial cable with MCX male connector
- Improves signal to noise ratio for mobile applications
- Ideal for routing around vehicle interior
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Patch
Frequency Max
1575.42MHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07