Print Page
12 In Stock
10 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.650 (CNY388.3245) |
| 5+ | CNY302.660 (CNY342.0058) |
| 10+ | CNY261.660 (CNY295.6758) |
| 50+ | CNY261.650 (CNY295.6645) |
| 100+ | CNY261.630 (CNY295.6419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.65 (CNY388.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR1A/10M/SMAM/S/S/31
Order Code2717688
Product RangeOscar
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingPole (Mast) or Wall
Gain5dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeOscar
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wall mount penta band GSM/GPRS/3G antenna
- 10m low loss CFD195 cable with SMA male connector
- Improved signal quality with provided low loss cable
- Monopole radiating element
- Housed in a robust ABS casing for extreme climatic and operational environments
- For secure, permanent fixing
- Does not require additional placement on metallic surface
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375