Print Page
60 In Stock
40 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.980 (CNY406.7774) |
| 5+ | CNY356.560 (CNY402.9128) |
| 10+ | CNY353.140 (CNY399.0482) |
| 50+ | CNY349.720 (CNY395.1836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.98 (CNY406.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR40/5M/LL/SMAM/S/S/33
Order Code2717692
Product RangeOscar
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min800MHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain5.5dBi
VSWR1.5
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeOscar
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wall mount 4G/3G/Wi-Fi compact antenna
- 5m low loss LMR195 cable with SMA male connector
- Omni-directional radiation
- Antenna's radome is UV proof and water proof
- Aluminium radiator
- DC grounded for lightning protection
- Fit for use indoor and outdoor
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
5.5dBi
Input Power
20W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
800MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55