Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.080 (CNY388.8104) |
| 5+ | CNY328.920 (CNY371.6796) |
| 10+ | CNY313.770 (CNY354.5601) |
| 50+ | CNY298.610 (CNY337.4293) |
| 100+ | CNY283.440 (CNY320.2872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.08 (CNY388.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO12/2M/SMAM/SMAM/RP/S/17
Order Code3497818
Product RangeTango
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingScrew
Gain3dBi
VSWR2.6
Input Power60W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Tango 12 has two Dual Band WiFi antennas within the package and is suitable for multiple applications, particularly useful for kiosks/terminals within airports, hotels and transportation booking halls. Supplied as standard with SMA male reverse polarity connectors and 2m of cable.
- Ideal for systems requiring multiple inputs/outputs
- Low profile
- 2 antenna design saves on installation and product costs
- 2x RG174 cable
- 2x SMA Male RP
- Mounting: 12mm Ø Screw
- Maximum material thickness: 10mm
- Dimensions: 81x14.4mm
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
5.9GHz
Gain
3dBi
Input Power
60W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
4.9GHz
Antenna Mounting
Screw
VSWR
2.6
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5