Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.550 (CNY598.3915) |
| 5+ | CNY489.770 (CNY553.4401) |
| 10+ | CNY445.990 (CNY503.9687) |
| 50+ | CNY425.040 (CNY480.2952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY529.55 (CNY598.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO15/5M/SMAM//SMAM/S/S/24
Order Code2717700
Product RangeTango
Technical Datasheet
Antenna TypeDome / Low Profile
Frequency Min890MHz
Frequency Max2.1GHz
Antenna MountingAdhesive / Screw
Gain25dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Vertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP65 rated GSM/GPS combined antenna
- 5m RG174 coaxial cables with SMA male connector
- Vandal resistant design
- Perfect for covert applications
Applications
Wireless
Technical Specifications
Antenna Type
Dome / Low Profile
Frequency Max
2.1GHz
Gain
25dB
Input Power
-
Antenna Polarisation
Right Hand Circular, Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
890MHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087