Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.350 (CNY391.3755) |
| 5+ | CNY324.710 (CNY366.9223) |
| 10+ | CNY302.770 (CNY342.1301) |
| 50+ | CNY290.930 (CNY328.7509) |
| 100+ | CNY279.030 (CNY315.3039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.35 (CNY391.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO16/5M/SMAM/SMAM/RP/S/26
Order Code2717701
Product RangeTango 16
Technical Datasheet
Antenna TypeCombo
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingScrew
Gain28dB
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product RangeTango 16
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP67 rated GPS/GSM combo antenna
- 5m RG174 coaxial cables with SMA male connector
- Vandal resistant design
- Quad band GSM, 3G and ISM compatible
- Rugged and durable
- O ring seal to prevents water ingress
Applications
Wireless
Technical Specifications
Antenna Type
Combo
Frequency Max
2.17GHz
Gain
28dB
Input Power
50W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
824MHz
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango 16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089