Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.400 (CNY386.912) |
| 5+ | CNY316.670 (CNY357.8371) |
| 10+ | CNY288.370 (CNY325.8581) |
| 50+ | CNY274.820 (CNY310.5466) |
| 100+ | CNY265.850 (CNY300.4105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.40 (CNY386.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO17/5M/LL/SMAM/S/S/26
Order Code2717703
Product RangeTango 17
Technical Datasheet
Antenna TypeDome / Low Profile
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingScrew
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTango 17
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP67 rated GSM/GPRS and 3G antenna
- 5m RG174 coaxial cable with SMA male connector
- Vandal resistant design
- Rugged and durable antenna
- Quad band GSM and 3G compatible
- Low profile of Ø 68mm x 34.8mm
Applications
Wireless
Technical Specifications
Antenna Type
Dome / Low Profile
Frequency Max
2.17GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
824MHz
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango 17
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098