Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.210 (CNY129.0573) |
| 5+ | CNY103.100 (CNY116.503) |
| 10+ | CNY91.980 (CNY103.9374) |
| 50+ | CNY86.610 (CNY97.8693) |
| 100+ | CNY81.240 (CNY91.8012) |
| 250+ | CNY79.280 (CNY89.5864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.21 (CNY129.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO25/0.1M/SMAM/S/RP/29
Order Code2717710
Product RangeTango
Technical Datasheet
Antenna TypeMiniature
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingScrew
Gain2dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP65 rated miniature Wi-Fi antenna
- 100mm RG174 coaxial cable with SMA-RP male connector
- Omni-directional radiation
- Durable ABS for long lasting antenna
- Supplied with a short cable to allow flexible mounting positioning
- 8mm long screw thread for secure through-hole mounting
Applications
Wireless
Technical Specifications
Antenna Type
Miniature
Frequency Max
2.5GHz
Gain
2dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015