Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.120 (CNY230.6556) |
| 5+ | CNY190.250 (CNY214.9825) |
| 10+ | CNY176.380 (CNY199.3094) |
| 50+ | CNY162.510 (CNY183.6363) |
| 100+ | CNY148.640 (CNY167.9632) |
| 250+ | CNY139.160 (CNY157.2508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.12 (CNY230.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO27/2.5M/SMAM/S/S/17
Order Code2717712
Product RangeTango 27
Technical Datasheet
Antenna TypePuck
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain2.16dBi
VSWR2.1
Input Power35W
Input Impedance50ohm
Antenna Polarisation-
Product RangeTango 27
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount IP67 rated quad band GSM/GPRS and 3G puck antenna
- 2.5m RG174 coaxial cable with SMA male connector
- Housed in a robust ABS casing for extreme climatic and operational environments
- Discrete design for use with telemetry equipment in unmanned locations
- For secure, permanent fixing
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
2.1GHz
Gain
2.16dBi
Input Power
35W
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Adhesive
VSWR
2.1
Input Impedance
50ohm
Product Range
Tango 27
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064