Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.970 (CNY284.7261) |
| 5+ | CNY233.210 (CNY263.5273) |
| 10+ | CNY213.540 (CNY241.3002) |
| 50+ | CNY205.260 (CNY231.9438) |
| 100+ | CNY200.320 (CNY226.3616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.97 (CNY284.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO29/1M/SMAM/RP/S/35
Order Code2916202
Product RangeTango
Technical Datasheet
Antenna TypeBluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPanel
Gain0dBi
VSWR1.9
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Tango29 is a panel mounting WiFi / Bluetooth / Zigbee antenna that is weatherproof with a very small outward presence. It is ideal for use within a systems integration enclosure in public spaces as the antenna looks like a simple bolt cover when mounted. The Tango29 comes with RG316 cable that is robust and can be routed where needed. The cable length and connector type are customisable for volume orders.
- Wireless LAN and Bluetooth frequencies
- Compact 10mm height and 19mm Diameter
- SMA Male Reverse Polarity connector
- Groundplane Independent
- Wide operating temperature range
- Radiation: Omni-directional
- Operational Temperature: -20 to +60°C
- Storage Temperature: -30 to +75°C
- Connector: SMA male RP
- Cable: 1.3mm Ø
- Mounting Method: 6.5mm stud length with maximum panel thickness 3.5mm
Technical Specifications
Antenna Type
Bluetooth
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Panel
VSWR
1.9
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042