Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.820 (CNY272.1266) |
| 5+ | CNY206.280 (CNY233.0964) |
| 10+ | CNY171.740 (CNY194.0662) |
| 50+ | CNY168.910 (CNY190.8683) |
| 100+ | CNY166.070 (CNY187.6591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.82 (CNY272.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO38B/1M/SMAM/S/S/17
Order Code3690372
Product RangeTango
Technical Datasheet
Antenna TypeISM Band
Frequency Min-
Frequency Max915MHz
Antenna MountingScrew
Gain2dB
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
ISM Band
Frequency Max
915MHz
Gain
2dB
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7