Print Page
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY339.330 (CNY383.4429) |
| 5+ | CNY321.280 (CNY363.0464) |
| 10+ | CNY303.230 (CNY342.6499) |
| 50+ | CNY285.180 (CNY322.2534) |
| 100+ | CNY267.120 (CNY301.8456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY339.33 (CNY383.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO420/2.5M/SMAM/SMAM/S/S/17
Order Code3690380
Product RangeTango
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min690MHz
Frequency Max2700MHz
Antenna Mounting-
Gain3dB
VSWR2.6
Input Power60W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideal for systems requiring multiple inputs/outputs
- 2 port MIMO 3G/4G antenna
- For use in IoT systems with sensors and controls that require remote monitoring and reporting
- Frequency range: Port 1 & 2 - 690 - 960 / 1710 - 2170 / 2500 - 2700MHz
- Operating Temperature: -40 to 75°C
- Storage Temperature: -45 to 75°C
- Cable: 2x RG174
- Connector: 2x SMA Male
- Mounting: Ø 12mm screw
- Maximum Material Thickness: 10mm
- Dimensions: 80x16mm
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
2700MHz
Gain
3dB
Input Power
60W
Antenna Polarisation
Horizontal / Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
690MHz
Antenna Mounting
-
VSWR
2.6
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5