Print Page
334 In Stock
Need more?
334 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.130 (CNY12.5769) |
10+ | CNY9.740 (CNY11.0062) |
25+ | CNY9.410 (CNY10.6333) |
50+ | CNY9.080 (CNY10.2604) |
100+ | CNY8.720 (CNY9.8536) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1533AC-H5-DCC-32.768G
Order Code2850212
Product RangeSiT1533
Technical Datasheet
Frequency Nom32.768kHz
Oscillator CaseSMD, 2mm x 1.2mm
Frequency Stability + / -75ppm
Supply Voltage Nom-
Product RangeSiT1533
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
75ppm
Product Range
SiT1533
Operating Temperature Min
-10°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Oscillator Case
SMD, 2mm x 1.2mm
Supply Voltage Nom
-
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004