Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-25.000000G
Order Code2850162
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-25.000000G
Order Code2850162
Technical Datasheet
Clock IC TypeClock Generator
Frequency Nom25MHz
Oscillator CaseSOT-23
Frequency25MHz
No. of Outputs1Outputs
Frequency Stability + / -25ppm
Supply Voltage Min2.97V
Supply Voltage Nom3.3V
Supply Voltage Max3.63V
Product Range-
Clock IC Case StyleSOT-23
Oscillator Output CompatibilityLVCMOS / HCMOS
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock IC Type
Clock Generator
Oscillator Case
SOT-23
No. of Outputs
1Outputs
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Clock IC Case Style
SOT-23
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Nom
25MHz
Frequency
25MHz
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Product Range
-
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017