Print Page
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.030 (CNY141.2839) |
| 5+ | CNY110.540 (CNY124.9102) |
| 10+ | CNY107.810 (CNY121.8253) |
| 50+ | CNY100.200 (CNY113.226) |
| 100+ | CNY98.520 (CNY111.3276) |
| 250+ | CNY96.550 (CNY109.1015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY125.03 (CNY141.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT3372AI-2B2-33NC156.250000G
Order Code2850207
Product RangeSiT3372
Technical Datasheet
Frequency Nom156.25MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSiT3372
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
156.25MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
SiT3372
Operating Temperature Max
85°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002