Print Page
4,826 In Stock
Need more?
4826 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.120 (CNY15.9556) |
10+ | CNY12.160 (CNY13.7408) |
25+ | CNY11.560 (CNY13.0628) |
50+ | CNY10.940 (CNY12.3622) |
100+ | CNY10.500 (CNY11.865) |
500+ | CNY9.490 (CNY10.7237) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.12 (CNY15.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8021AI-J4-18S-12.000000E
Order Code2850219
Product RangeSiT8021
Technical Datasheet
Frequency Nom12MHz
Oscillator CaseSMD, 1.5mm x 0.8mm
Frequency Stability + / -100ppm
Supply Voltage Nom1.8V
Product RangeSiT8021
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
100ppm
Product Range
SiT8021
Operating Temperature Min
-40°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Oscillator Case
SMD, 1.5mm x 0.8mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536