Print Page
NGB1200S48K
AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Medical, 1 Outputs, 1.2 kW, 48 V, 25 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB1200S48K
Order Code4171465
Product RangeNGB1200 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,946.650 (CNY4,459.7145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,946.65 (CNY4,459.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB1200S48K
Order Code4171465
Product RangeNGB1200 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
Output Voltage - Output 148V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeNGB1200 Series
Product Overview
NGB1200S48K is a NGB1200 series single output medical and industrial grade AC to DC power supply. This AC to DC power supply features output overvoltage, short circuit, thermal protection and overload protection and 76.2mm x 266.7mm x 40.6mm (W x L x H) form factor with built-in fan. Safety approved by IEC/UL/EN60601-1-1, 3rd edition and IEC/UL/EN62368-1.
- 48V output voltage, 25A output current, 1200W output power
- Screw terminals (Class I) input /output terminations
- 85 to 264VAC universal input, meets Class B emissions levels
- 10+ years electrolytic capacitor life
- Operating temperature range from -20°C to 70°C
- Meets 4th edition/heavy industrial EMC
- Less than 100uA leakage current
- 3 years warranty
- Efficiency of <gt/>90% typical
- No load input power of <lt/>0.5W
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
NGB1200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18