Print Page
NGB250S12K
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 250W, 145 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB250S12K
Order Code4171466
Product RangeNGB250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY776.410 (CNY877.3433) |
| 5+ | CNY761.940 (CNY860.9922) |
| 10+ | CNY747.460 (CNY844.6298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY776.41 (CNY877.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB250S12K
Order Code4171466
Product RangeNGB250 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)250W
Power Rating (Convection Cooling)145W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 112.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNGB250 Series
Product Overview
NGB250S12K is a NGB250 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. IEC/UL/EN60601-1, 3rd Edition + Am1, IEC/UL/EN62368-1 approved. Application includes medical, industrial, and LED/AV.
- Meets class B emissions levels
- 10+ years electrolytic capacitor life
- Meets heavy industrial/IEC60601-1-2 4th Edition EMC
- Less than 100uA leakage current
- 85 to 264VAC input voltage range, 12V output voltage
- 19.1A/12.1A output current (fan/convection/conduction)
- 230W/145W output power (fan/convection/conduction), >90% typical efficiency
- <0.5W no load input power, 1500VAC (1 MOPP, input/ground) isolation voltage
- Dimensions (W x L x H) is 54.1 x 103.1 x 38.1mm
- 3 years warranty, operating temperature range from -20°C to +80°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
250W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NGB250 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
145W
Power Supply Output Type
Fixed
Output Current - Output 1
12.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29