Print Page
SLB300S48K
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 300W, 190 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB300S48K
Order Code4171486
Product RangeSLB300 Series
Technical Datasheet
33 In Stock
7 more incoming. You can reserve stock now
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY958.430 (CNY1,083.0259) |
| 5+ | CNY928.660 (CNY1,049.3858) |
| 10+ | CNY836.320 (CNY945.0416) |
| 50+ | CNY828.100 (CNY935.753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY958.43 (CNY1,083.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB300S48K
Order Code4171486
Product RangeSLB300 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)300W
Power Rating (Convection Cooling)190W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSLB300 Series
Product Overview
SLB300S48K is a SLB300 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. EN/CSA/IEC/UL62368-1, EN/CSA/IEC/UL60601-1-1, 3rd Ed approved. Application includes medical, and industrial.
- Universal input, fits 1U applications
- Class B conducted and radiated EMI
- 80 to 264VAC input voltage range, 48V output voltage
- 6.3A/4.0A/4.0A output current (air/convection/conduction)
- 300W/190W/190W output power (air/convection/conduction), 92% typical efficiency
- 3 years warranty
- Operating temperature range from -10°C to +70°C (start up at -40°C, full load)
- Dimension (W x L x H) is 76.2 x 127 x 35.56mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
300W
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SLB300 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
190W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37