Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part NoPMD17K100
Order Code1863028
Your Part Number
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.020 (CNY63.3026) |
| 10+ | CNY40.200 (CNY45.426) |
| 100+ | CNY34.760 (CNY39.2788) |
| 500+ | CNY32.960 (CNY37.2448) |
| 1000+ | CNY31.720 (CNY35.8436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.02 (CNY63.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLID STATE
Manufacturer Part NoPMD17K100
Order Code1863028
Technical Datasheet
Transistor PolarityPNP
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMD17K100 is a PNP power Darlington Transistor features monolithic epitaxial base structures with built-in base to emitter shunt resistors. It is CVD glass passivated to increase reliability and provide reduced high-temperature reverse leakage current. This important feature enables this device to meet guaranteed operating junction temperatures of 200°C. Internal diode protection of the Darlington configuration is built into the structure to limit the device power dissipation during overshoot.
- Guaranteed and 100% tested for ISB insuring maximum performance at high energy levels
- Low thermal resistance for more use-able power and lower operating temperatures
- Hermetically sealed
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Pins
3Pins
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013155